
20849127 | |
|---|---|
DigiKey Part Number | 1439-1118-ND |
Manufacturer | |
Manufacturer Product Number | 20849127 |
Description | FRNT PNL AMC MTCA RC1.2 3LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Panel, Front 0.512" L x 0.547" W x 2.906" H (13.00mm x 13.90mm x 73.80mm) Natural |
EDA/CAD Models | 20849127 Models |
Category | Features Handles |
Manufacturer Schroff | For Use With/Related Products AdvancedMC, MicroTCA Systems |
Packaging Bulk | Size / Dimension 0.512" L x 0.547" W x 2.906" H (13.00mm x 13.90mm x 73.80mm) |
Part Status Active | Color Natural |
Type Panel, Front | Material Metal, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,43650 € | 428,73 € |
| Unit Price without VAT: | 21,43650 € |
|---|---|
| Unit Price with VAT: | 25,50944 € |

