
20848673 | |
|---|---|
DigiKey Part Number | 1439-1114-ND |
Manufacturer | |
Manufacturer Product Number | 20848673 |
Description | FRONT PANEL KIT 6U 5HP FOR VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.987" W x 10.305" H (25.06mm x 261.75mm) Gray |
EDA/CAD Models | 20848673 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 0.987" W x 10.305" H (25.06mm x 261.75mm) | |
Color | Gray | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,76200 € | 133,81 € |
| Unit Price without VAT: | 26,76200 € |
|---|---|
| Unit Price with VAT: | 31,84678 € |

