
20848671 | |
|---|---|
DigiKey Part Number | 1439-1112-ND |
Manufacturer | |
Manufacturer Product Number | 20848671 |
Description | FRONT PANEL KIT 6U 3HP FOR VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.600" W x 10.500" H (15.24mm x 266.70mm) Gray |
EDA/CAD Models | 20848671 Models |
Category | Features Handles |
Manufacturer Schroff | For Use With/Related Products CompactPCI, VME64x Series Enclosures |
Packaging Bulk | Size / Dimension 0.600" W x 10.500" H (15.24mm x 266.70mm) |
Part Status Active | Color Gray |
Type Panel, Front | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,33600 € | 131,68 € |
| Unit Price without VAT: | 26,33600 € |
|---|---|
| Unit Price with VAT: | 31,33984 € |

