
20848665 | |
|---|---|
DigiKey Part Number | 1439-1110-ND |
Manufacturer | |
Manufacturer Product Number | 20848665 |
Description | FRONT PANEL KIT 3U 5HP FOR VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.987" W x 5.055" H (25.06mm x 128.40mm) Gray |
EDA/CAD Models | 20848665 Models |
Category | Features Handles |
Manufacturer Schroff | For Use With/Related Products CompactPCI, VME64x Series Enclosures |
Packaging Bulk | Size / Dimension 0.987" W x 5.055" H (25.06mm x 128.40mm) |
Part Status Active | Color Gray |
Type Panel, Front | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,02400 € | 110,12 € |
| Unit Price without VAT: | 22,02400 € |
|---|---|
| Unit Price with VAT: | 26,20856 € |

