
20848611 | |
|---|---|
DigiKey Part Number | 1439-1106-ND |
Manufacturer | |
Manufacturer Product Number | 20848611 |
Description | FRONT PANEL 3U 84HP SIDE HINGED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.787" L x 5.055" W x 0.098" H (426.40mm x 128.40mm x 2.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 20848611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Hinged | |
For Use With/Related Products | europacPRO, ratiopacPRO, propacPRO, compacPRO | |
Size / Dimension | 16.787" L x 5.055" W x 0.098" H (426.40mm x 128.40mm x 2.50mm) | |
Color | Green | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,08400 € | 540,84 € |
| Unit Price without VAT: | 54,08400 € |
|---|---|
| Unit Price with VAT: | 64,35996 € |

