
20848489 | |
|---|---|
DigiKey Part Number | 1439-1095-ND |
Manufacturer | |
Manufacturer Product Number | 20848489 |
Description | FRONT PANEL KIT 3U 8HP FOR VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.587" W x 5.055" H (40.30mm x 128.40mm) Gray, Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20848489 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 1.587" W x 5.055" H (40.30mm x 128.40mm) | |
Color | Gray, Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,02800 € | 135,14 € |
| Unit Price without VAT: | 27,02800 € |
|---|---|
| Unit Price with VAT: | 32,16332 € |

