
20848487 | |
|---|---|
DigiKey Part Number | 1439-1094-ND |
Manufacturer | |
Manufacturer Product Number | 20848487 |
Description | FRONT PANEL KIT 3U 6HP FOR VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.187" W x 5.055" H (30.14mm x 128.40mm) Gray, Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20848487 Models |
Category | Features Handles |
Manufacturer Schroff | For Use With/Related Products CompactPCI, VME64x Series Enclosures |
Packaging Bulk | Size / Dimension 1.187" W x 5.055" H (30.14mm x 128.40mm) |
Part Status Active | Color Gray, Natural |
Type Panel, Front | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 26,85000 € | 80,55 € |
| Unit Price without VAT: | 26,85000 € |
|---|---|
| Unit Price with VAT: | 31,95150 € |

