.jpg)
20846425 | |
|---|---|
DigiKey Part Number | 1439-1089-ND |
Manufacturer | |
Manufacturer Product Number | 20846425 |
Description | FRNT FILLER PNL 3U 3HP SHLD ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.587" W x 5.055" H (14.90mm x 128.40mm) Gray, Green |
Datasheet | Datasheet |
EDA/CAD Models | 20846425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Gasket | |
For Use With/Related Products | Plug-in Units | |
Size / Dimension | 0.587" W x 5.055" H (14.90mm x 128.40mm) | |
Color | Gray, Green | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,59000 € | 52,95 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

