
20835889 | |
|---|---|
DigiKey Part Number | 1439-1088-ND |
Manufacturer | |
Manufacturer Product Number | 20835889 |
Description | FRONT PANEL PMC W/GASKET 10PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.659" L x 0.500" W x 2.913" H (16.75mm x 12.70mm x 74.00mm) Natural |
EDA/CAD Models | 20835889 Models |
Category | Features Gasket |
Manufacturer Schroff | For Use With/Related Products PMC Mezzanine |
Packaging Box | Size / Dimension 0.659" L x 0.500" W x 2.913" H (16.75mm x 12.70mm x 74.00mm) |
Part Status Active | Color Natural |
Type Panel, Front | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 126,91500 € | 1.269,15 € |
| Unit Price without VAT: | 126,91500 € |
|---|---|
| Unit Price with VAT: | 151,02885 € |

