Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20828128

DigiKey Part Number
1439-1086-ND
Manufacturer
Manufacturer Product Number
20828128
Description
HANDLE ALUMINUM 1SET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
20828128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
-
Material
Aluminum
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,70000 €59,70 €
551,03400 €255,17 €
1047,70000 €477,00 €
2543,97360 €1.099,34 €
Manufacturers Standard Package
Unit Price without VAT:59,70000 €
Unit Price with VAT:71,04300 €