Metal, Aluminum Panel, Front 1.187" W x 10.305" H (30.14mm x 261.75mm) Gray, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20818027

DigiKey Part Number
1439-1079-ND
Manufacturer
Manufacturer Product Number
20818027
Description
FRONT PANEL KIT 6U 6HP VME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 1.187" W x 10.305" H (30.14mm x 261.75mm) Gray, Green
Datasheet
 Datasheet
EDA/CAD Models
20818027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Features
Handles
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Size / Dimension
1.187" W x 10.305" H (30.14mm x 261.75mm)
Color
Gray, Green
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,73000 €22,73 €
519,42800 €97,14 €
1018,16000 €181,60 €
2516,60840 €415,21 €
5015,52340 €776,17 €
10014,86360 €1.486,36 €
Manufacturers Standard Package
Unit Price without VAT:22,73000 €
Unit Price with VAT:27,04870 €