
20818025 | |
|---|---|
DigiKey Part Number | 1439-1077-ND |
Manufacturer | |
Manufacturer Product Number | 20818025 |
Description | FRONT PANEL KIT 6U 4HP VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.787" W x 9.268" H (19.98mm x 235.40mm) Gray, Green |
Datasheet | Datasheet |
EDA/CAD Models | 20818025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 0.787" W x 9.268" H (19.98mm x 235.40mm) | |
Color | Gray, Green | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,27000 € | 19,27 € |
| 5 | 16,47400 € | 82,37 € |
| 10 | 15,39800 € | 153,98 € |
| 25 | 14,08240 € | 352,06 € |
| 50 | 13,16260 € | 658,13 € |
| 100 | 12,34960 € | 1.234,96 € |
| Unit Price without VAT: | 19,27000 € |
|---|---|
| Unit Price with VAT: | 22,93130 € |

