
20817457 | |
|---|---|
DigiKey Part Number | 1439-1063-ND |
Manufacturer | |
Manufacturer Product Number | 20817457 |
Description | FRONT PANEL KIT 3U 12HP VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 2.387" W x 5.055" H (60.62mm x 128.40mm) Gray, Green |
EDA/CAD Models | 20817457 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 2.387" W x 5.055" H (60.62mm x 128.40mm) | |
Color | Gray, Green | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 16,23750 € | 64,95 € |
| Unit Price without VAT: | 16,23750 € |
|---|---|
| Unit Price with VAT: | 19,32263 € |





