
20817456 | |
|---|---|
DigiKey Part Number | 1439-1062-ND |
Manufacturer | |
Manufacturer Product Number | 20817456 |
Description | FRONT PANEL KIT 3U 10HP VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.987" W x 5.055" H (50.46mm x 128.40mm) Gray, Green |
EDA/CAD Models | 20817456 Models |
Category | Features Handles |
Manufacturer Schroff | For Use With/Related Products CompactPCI, VME64x Series Enclosures |
Packaging Bulk | Size / Dimension 1.987" W x 5.055" H (50.46mm x 128.40mm) |
Part Status Active | Color Gray, Green |
Type Panel, Front | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 15,92250 € | 63,69 € |
| Unit Price without VAT: | 15,92250 € |
|---|---|
| Unit Price with VAT: | 18,94778 € |

