
20817450 | |
|---|---|
DigiKey Part Number | 1439-1059-ND |
Manufacturer | |
Manufacturer Product Number | 20817450 |
Description | FRONT PANEL KIT 6U 6HP VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.187" W x 10.305" H (30.14mm x 261.75mm) Gray, Green |
Datasheet | Datasheet |
EDA/CAD Models | 20817450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 1.187" W x 10.305" H (30.14mm x 261.75mm) | |
Color | Gray, Green | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,60000 € | 206,00 € |
| Unit Price without VAT: | 20,60000 € |
|---|---|
| Unit Price with VAT: | 24,51400 € |

