Box Metal, Aluminum Gray Split Sides 18.543" L x 15.394" W (471.00mm x 391.00mm) X 5.791" (147.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14575167

DigiKey Part Number
1439-1012-ND
Manufacturer
Manufacturer Product Number
14575167
Description
CASE ALUM GRAY 18.54"L X 15.4"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Split Sides 18.543" L x 15.394" W (471.00mm x 391.00mm) X 5.791" (147.10mm)
Datasheet
 Datasheet
EDA/CAD Models
14575167 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
285in² (1839cm²)
Mfr
Design
Split Sides
Series
Material
Packaging
Box
Color
Gray
Part Status
Active
Thickness
0.059" (1.50mm)
Container Type
Box
Features
Vented
Size / Dimension
18.543" L x 15.394" W (471.00mm x 391.00mm)
Shipping Info
Shipped from DigiKey
Height
5.791" (147.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1228,13000 €228,13 €
Manufacturers Standard Package
Unit Price without VAT:228,13000 €
Unit Price with VAT:271,47470 €