


10828159 | |
|---|---|
DigiKey Part Number | 1439-10828159-ND |
Manufacturer | |
Manufacturer Product Number | 10828159 |
Description | CHASSIS 17.106X18.307X6.969" NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 17.106" L x 18.307" W x 6.969" H (434.50mm x 465.00mm x 177.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10828159 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 17.106" L x 18.307" W x 6.969" H (434.50mm x 465.00mm x 177.00mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,36000 € | 360,36 € |
| 5 | 331,23400 € | 1.656,17 € |
| Unit Price without VAT: | 360,36000 € |
|---|---|
| Unit Price with VAT: | 428,82840 € |

