Metal, Aluminum Chassis, Open 17.106" L x 17.559" W x 10.468" H (434.50mm x 446.00mm x 265.90mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10828069

DigiKey Part Number
1439-1006-ND
Manufacturer
Manufacturer Product Number
10828069
Description
CHASS 17.106X17.559X10.468" NAT
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Open 17.106" L x 17.559" W x 10.468" H (434.50mm x 446.00mm x 265.90mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
10828069 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Obsolete
Type
Chassis, Open
Size / Dimension
17.106" L x 17.559" W x 10.468" H (434.50mm x 446.00mm x 265.90mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.