
10828058 | |
|---|---|
DigiKey Part Number | 1439-1003-ND |
Manufacturer | |
Manufacturer Product Number | 10828058 |
Description | CHASSIS 14.744X17.559X6.968" NAT |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 14.744" L x 17.559" W x 6.968" H (374.50mm x 446.00mm x 177.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10828058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Chassis, Open | |
Size / Dimension | 14.744" L x 17.559" W x 6.968" H (374.50mm x 446.00mm x 177.00mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

