Metal, Aluminum Chassis, Open 14.744" L x 17.559" W x 5.217" H (374.50mm x 446.00mm x 132.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10828053

DigiKey Part Number
1439-1001-ND
Manufacturer
Manufacturer Product Number
10828053
Description
CHASSIS 14.744X17.559X5.217" NAT
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Open 14.744" L x 17.559" W x 5.217" H (374.50mm x 446.00mm x 132.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
10828053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
14.744" L x 17.559" W x 5.217" H (374.50mm x 446.00mm x 132.50mm)
Manufacturer
Schroff
Color
Natural
Series
Material
Metal, Aluminum
Packaging
Box
For Use With/Related Products
19" Panel Width Racks
Part Status
Obsolete
Ventilation
Vented
Type
Chassis, Open
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.