Metal, Aluminum Chassis, Open 12.382" L x 17.559" W x 5.217" H (314.50mm x 446.00mm x 132.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10828052

DigiKey Part Number
1439-1000-ND
Manufacturer
Manufacturer Product Number
10828052
Description
CHASSIS 12.382X17.559X5.217" NAT
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Open 12.382" L x 17.559" W x 5.217" H (314.50mm x 446.00mm x 132.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
10828052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Obsolete
Type
Chassis, Open
Size / Dimension
12.382" L x 17.559" W x 5.217" H (314.50mm x 446.00mm x 132.50mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.