
ZD4PA22 | |
|---|---|
DigiKey Part Number | 4008-ZD4PA22-ND |
Manufacturer | |
Manufacturer Product Number | ZD4PA22 |
Description | CONFIG SW BODY JOYSTK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZD4PA22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Joystick | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,62000 € | 175,62 € |
| 10 | 146,28500 € | 1.462,85 € |
| 25 | 137,10880 € | 3.427,72 € |
| 50 | 133,23640 € | 6.661,82 € |
| Unit Price without VAT: | 175,62000 € |
|---|---|
| Unit Price with VAT: | 208,98780 € |



