



ZD4PA203 | |
|---|---|
DigiKey Part Number | 4008-ZD4PA203-ND |
Manufacturer | |
Manufacturer Product Number | ZD4PA203 |
Description | CONT BL 4PST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block 4PST-NO 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZD4PA203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 4PST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,23000 € | 90,23 € |
| 10 | 77,80400 € | 778,04 € |
| 25 | 73,33040 € | 1.833,26 € |
| 50 | 72,14060 € | 3.607,03 € |
| Unit Price without VAT: | 90,23000 € |
|---|---|
| Unit Price with VAT: | 107,37370 € |






