ZBVJ15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZBVJ15
ZBVJ15
ZBVJ15

ZBVJ15

DigiKey Part Number
4008-ZBVJ15-ND
Manufacturer
Manufacturer Product Number
ZBVJ15
Description
CONFIG SWITCH LAMP LED WHITE 12V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 12V
Datasheet
 Datasheet
EDA/CAD Models
ZBVJ15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Color
White
Voltage
12V
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
433,46000 €133,84 €
Manufacturers Standard Package
Unit Price without VAT:33,46000 €
Unit Price with VAT:39,81740 €