ZBVG35 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 1
Unit Price: 25,45000 €
Datasheet
Configurable Switch Lamp LED Green 110 ~ 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBVG35

DigiKey Part Number
4008-ZBVG35-ND
Manufacturer
Manufacturer Product Number
ZBVG35
Description
CONFIG SW LAMP LED GRN 110-120V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 110 ~ 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
Schneider Electric
Color
Green
Series
Voltage
110 ~ 120V
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZBVG15Schneider Electric14008-ZBVG15-ND25,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes