
ZBVG14 | |
|---|---|
DigiKey Part Number | 4008-ZBVG14-ND |
Manufacturer | |
Manufacturer Product Number | ZBVG14 |
Description | LIGHT BLOCK, HARMONY XB4, HARMON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 110 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | ZBVG14 Models |
Category | Type LED |
Manufacturer Schneider Electric | Color White |
Series | Voltage 110 ~ 120V |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB4, Harmony XB5 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,44400 € | 242,22 € |
| Unit Price without VAT: | 48,44400 € |
|---|---|
| Unit Price with VAT: | 57,64836 € |

