
ZBVB53 | |
|---|---|
DigiKey Part Number | 4008-ZBVB53-ND |
Manufacturer | |
Manufacturer Product Number | ZBVB53 |
Description | CONFIG SWITCH LAMP LED ORNG 24V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Orange 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Color | Orange | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,62000 € | 44,62 € |
| Unit Price without VAT: | 44,62000 € |
|---|---|
| Unit Price with VAT: | 53,09780 € |

