
ZBVB35 | |
|---|---|
DigiKey Part Number | 4008-ZBVB35-ND |
Manufacturer | |
Manufacturer Product Number | ZBVB35 |
Description | CONFIG SWITCH LAMP LED GREEN 24V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Color | Green | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |

