
ZBVG55 | |
|---|---|
DigiKey Part Number | 4008-ZBVG55-ND |
Manufacturer | |
Manufacturer Product Number | ZBVG55 |
Description | CONFIG SW LAMP LED ORNG 110-120V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Orange 110 ~ 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Color | Orange | |
Voltage | 110 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 € | 47,97 € |
| Unit Price without VAT: | 47,97000 € |
|---|---|
| Unit Price with VAT: | 57,08430 € |

