


ZBRM22AB0 | |
|---|---|
DigiKey Part Number | 4008-ZBRM22AB0-ND |
Manufacturer | |
Manufacturer Product Number | ZBRM22AB0 |
Description | WIRELESS AND BATTERY LESS HANDY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | ZBRM22AB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | - | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Dual | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Multiple | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wireless | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,05000 € | 301,05 € |
| Unit Price without VAT: | 301,05000 € |
|---|---|
| Unit Price with VAT: | 358,24950 € |





