


ZBAF9 | |
|---|---|
DigiKey Part Number | 4008-ZBAF9-ND |
Manufacturer | |
Manufacturer Product Number | ZBAF9 |
Description | HARMONY XB4, HARMONY XB5, ANTIMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBAF9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | - | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ZB4FA0, ZB5FA0 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |





