
ZBA331 | |
|---|---|
DigiKey Part Number | 4008-ZBA331-ND |
Manufacturer | |
Manufacturer Product Number | ZBA331 |
Description | PUSHBUTTON CAPS, FLUSH, GREEN MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Harmony XAL, Harmony XB4 and Harmony XB5 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,61500 € | 36,15 € |
| Unit Price without VAT: | 3,61500 € |
|---|---|
| Unit Price with VAT: | 4,30185 € |

