
ZBA234 | |
|---|---|
DigiKey Part Number | 4008-ZBA234-ND |
Manufacturer | |
Manufacturer Product Number | ZBA234 |
Description | PUSH BUTTON CAPS FLUSH BLACK MAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA234 Models |
Category | Shape Round |
Manufacturer Schneider Electric | Color Black |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | For Use With/Related Products Harmony XAL, Harmony XB4 and Harmony XB5 Series |
Switch Type Pushbutton | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,35400 € | 53,54 € |
| Unit Price without VAT: | 5,35400 € |
|---|---|
| Unit Price with VAT: | 6,37126 € |

