
ZBA147 | |
|---|---|
DigiKey Part Number | 4008-ZBA147-ND |
Manufacturer | |
Manufacturer Product Number | ZBA147 |
Description | WHITE CAP MARKED SILENCE FOR CIR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA147 Models |
Category | Shape Round |
Manufacturer Schneider Electric | Color White |
Series | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products Harmony XAL, Harmony XB4 and Harmony XB5 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

