
ZB6EB6B | |
|---|---|
DigiKey Part Number | 4008-ZB6EB6B-ND |
Manufacturer | |
Manufacturer Product Number | ZB6EB6B |
Description | LED PNL IND BLUE QUICK CONNECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V ~ 24V 15mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZB6EB6B Models |
Category | Lamp Color Blue |
Manufacturer Schneider Electric | Ratings AC/DC |
Series | Voltage 12V ~ 24V |
Packaging Box | Current 15mA |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Quick Connect - 0.110" (2.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |


