
ZB6EB4B | |
|---|---|
DigiKey Part Number | 4008-ZB6EB4B-ND |
Manufacturer | |
Manufacturer Product Number | ZB6EB4B |
Description | LED PNL IND RED QUICK CONNECT |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V ~ 24V 15mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZB6EB4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V ~ 24V | |
Current | 15mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - |






