LED Panel Indicator Green 12V ~ 24V 15mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB6EB3B

DigiKey Part Number
4008-ZB6EB3B-ND
Manufacturer
Manufacturer Product Number
ZB6EB3B
Description
LED PNL IND GREEN QUICK CON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V ~ 24V 15mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
ZB6EB3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
12V ~ 24V
Current
15mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,71000 €6,71 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €