
ZB6EB3A | |
|---|---|
DigiKey Part Number | 4008-ZB6EB3A-ND |
Manufacturer | |
Manufacturer Product Number | ZB6EB3A |
Description | LED PNL IND GREEN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V ~ 24V 15mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | ZB6EB3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V ~ 24V | |
Current | 15mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,11800 € | 35,59 € |
| Unit Price without VAT: | 7,11800 € |
|---|---|
| Unit Price with VAT: | 8,47042 € |

