



ZB6E2B | |
|---|---|
DigiKey Part Number | 4008-ZB6E2B-ND |
Manufacturer | |
Manufacturer Product Number | ZB6E2B |
Description | CONT BL SPST 3A 120V/220MA 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 3A @ 120VAC, 220mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB6E2B Models |
Category | Circuit SPST-NC |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Quick Connect - 0.110" (2.8mm) |
Packaging Box | Contact Rating @ Voltage 3A @ 120VAC, 220mA @ 125VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |



