
ZB6DF4 | |
|---|---|
DigiKey Part Number | 4008-ZB6DF4-ND |
Manufacturer | |
Manufacturer Product Number | ZB6DF4 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB6DF4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB6 | |
Panel Cutout Dimensions | 16mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |



