
ZB6DD22 | |
|---|---|
DigiKey Part Number | 4008-ZB6DD22-ND |
Manufacturer | |
Manufacturer Product Number | ZB6DD22 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB6DD22 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB6 |
Part Status Active | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |



