
ZB6CW3 | |
|---|---|
DigiKey Part Number | 4008-ZB6CW3-ND |
Manufacturer | |
Manufacturer Product Number | ZB6CW3 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB6CW3 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated |
Series | Actuator Type Pushbutton, Square |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB6 |
Part Status Active | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |




