
ZB6AGH | |
|---|---|
DigiKey Part Number | 4008-ZB6AGH-ND |
Manufacturer | |
Manufacturer Product Number | ZB6AGH |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB6AGH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB6 | |
Panel Cutout Dimensions | 16mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,66000 € | 39,66 € |
| 10 | 34,21500 € | 342,15 € |
| 25 | 32,25320 € | 806,33 € |
| 50 | 30,84140 € | 1.542,07 € |
| 100 | 29,63570 € | 2.963,57 € |
| Unit Price without VAT: | 39,66000 € |
|---|---|
| Unit Price with VAT: | 47,19540 € |



