
ZB6AD02 | |
|---|---|
DigiKey Part Number | 4008-ZB6AD02-ND |
Manufacturer | |
Manufacturer Product Number | ZB6AD02 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB6 |
Part Status Obsolete | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |

