ZB5RTA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZB5RTA5
Harmony XB5R Wireless and Batteryless Pushbutton Switches - Unboxing | DigiKey

ZB5RTA5

DigiKey Part Number
4008-ZB5RTA5-ND
Manufacturer
Manufacturer Product Number
ZB5RTA5
Description
HARMONY XB5, WIRELESS AND BATTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ZB5RTA5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wireless
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,49000 €106,49 €
Manufacturers Standard Package
Unit Price without VAT:106,49000 €
Unit Price with VAT:126,72310 €