
ZB5FW333 | |
|---|---|
DigiKey Part Number | 4008-ZB5FW333-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FW333 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | ZB5FW333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 15,17100 € | 151,71 € |
| 25 | 14,30360 € | 357,59 € |
| 50 | 13,67900 € | 683,95 € |
| 100 | 13,08070 € | 1.308,07 € |
| 250 | 12,32820 € | 3.082,05 € |
| 500 | 12,28614 € | 6.143,07 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |








