
ZB5FG05 | |
|---|---|
DigiKey Part Number | 4008-ZB5FG05-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FG05 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5FG05 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,84000 € | 98,84 € |
| Unit Price without VAT: | 98,84000 € |
|---|---|
| Unit Price with VAT: | 117,61960 € |

