
ZB5AW0M41 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW0M41-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW0M41 |
Description | COMPLETE BODY/CONTACT ASSEMBLY A |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Box | Color - Actuator/Cap Red |
Part Status Obsolete | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 230 ~ 240 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Operating Temperature -40°C ~ 70°C |
Switch Function On-Off | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Electrical Life 1,000,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZB5AW0M11 | Schneider Electric | 5 | 4008-ZB5AW0M11-ND | 62,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,29000 € | 60,29 € |
| Unit Price without VAT: | 60,29000 € |
|---|---|
| Unit Price with VAT: | 71,74510 € |

