
ZB5AW0B11 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW0B11-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW0B11 |
Description | CONT BL SPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AW0B11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,27000 € | 61,27 € |
| 10 | 52,84400 € | 528,44 € |
| 25 | 49,80960 € | 1.245,24 € |
| 50 | 47,62560 € | 2.381,28 € |
| 100 | 47,44950 € | 4.744,95 € |
| Unit Price without VAT: | 61,27000 € |
|---|---|
| Unit Price with VAT: | 72,91130 € |









