
ZB5AVM3 | |
|---|---|
DigiKey Part Number | 4008-ZB5AVM3-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AVM3 |
Description | LED PNL IND GREEN SRW TERMINAL |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 230V ~ 240V 14mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V ~ 240V | |
Current | 14mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

